Part Details for R123W096100W by Radiall
Overview of R123W096100W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R123W096100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R123W096100W
|
Avnet Americas | Conn QMA PL 0 to 6GHz 50Ohm Crimp ST Cable Mount NPGR - Bulk (Alt: R123W096100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R123W096100W
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA/STR PLG CRIMP TYPE CBL 6/50 D-WQMA RoHS: Compliant | 0 |
|
$6.3500 / $10.6500 | Order Now |
DISTI #
R123W096100W
|
Avnet Americas | Conn QMA PL 0 to 6GHz 50Ohm Crimp ST Cable Mount NPGR - Bulk (Alt: R123W096100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R123W096100W
|
Avnet Americas | Conn QMA PL 0 to 6GHz 50Ohm Crimp ST Cable Mount NPGR - Bulk (Alt: R123W096100W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R123W096100W
R123W096100W CAD Models
R123W096100W Part Data Attributes
|
R123W096100W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123W096100W
Radiall
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.813 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF QMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shell Material | BRASS | |
Terminal Length | 0.547 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |