Part Details for R124680120W by Radiall
Overview of R124680120W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R124680120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124680120W-ND
|
DigiKey | SMA / RIGHT ANGLE JACK RECEPTACL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9984 | Buy Now |
DISTI #
R124680120W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper - Bulk (Alt: R124680120W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$11.7320 / $19.0080 | Buy Now |
DISTI #
501-R124680120W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 0 |
|
$14.1800 / $19.7200 | Order Now |
DISTI #
R124680120W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S617700073221
|
Chip1Stop | Unclassified RoHS: Compliant | 55 |
|
$9.7400 / $17.9000 | Buy Now |
Part Details for R124680120W
R124680120W CAD Models
R124680120W Part Data Attributes
|
R124680120W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124680120W
Radiall
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |