-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9231
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes |Radiall R124680123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 905 |
|
$10.8400 / $15.8900 | Buy Now |
DISTI #
2201-R124680123-ND
|
DigiKey | SMA / RIGHT ANGLE JACK RECEPTACL Min Qty: 1 Lead time: 11 Weeks Container: Box |
98 In Stock |
|
$14.7410 / $20.6400 | Buy Now |
DISTI #
R124680123
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $17.5140 | Buy Now |
DISTI #
501-R124680123
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 93 |
|
$14.0300 / $20.6400 | Buy Now |
DISTI #
R124680123
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $17.5140 | Buy Now |
DISTI #
R124680123
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0600 / $17.5140 | Buy Now |
DISTI #
4194615
|
element14 Asia-Pacific | RF COAXIAL, SMA, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 905 |
|
$17.5400 / $18.8904 | Buy Now |
DISTI #
4194615
|
Farnell | RF COAXIAL, SMA, RIGHT ANGLE JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 905 |
|
$11.1715 / $19.7145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R124680123
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124680123
Radiall
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |