-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124680123W-ND
|
DigiKey | SMA / RIGHT ANGLE JACK RECEPTACL Min Qty: 1 Lead time: 10 Weeks Container: Box |
29 In Stock |
|
$16.8710 / $21.5300 | Buy Now |
DISTI #
R124680123W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7960 / $20.7360 | Buy Now |
DISTI #
501-R124680123W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 153 |
|
$16.3500 / $21.5100 | Buy Now |
DISTI #
R124680123W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7960 / $20.7360 | Buy Now |
DISTI #
R124680123W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R124680123W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7960 / $20.7360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R124680123W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124680123W
Radiall
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |