Part Details for R124720000W by Radiall
Overview of R124720000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R124720000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R124720000W-ND
|
DigiKey | SMA / FEMALE-FEMALE BULKHEAD ADA Min Qty: 1 Lead time: 17 Weeks Container: Box |
13 In Stock |
|
$21.3620 / $22.4500 | Buy Now |
DISTI #
501-R124720000W
|
Mouser Electronics | RF Adapters - In Series SMA / FEMALE-FEMALE BULKHEAD ADAPTER RoHS: Compliant | 6 |
|
$31.4600 / $42.4700 | Buy Now |
DISTI #
R124720000W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$27.5700 / $28.7800 | Buy Now |
Part Details for R124720000W
R124720000W CAD Models
R124720000W Part Data Attributes
|
R124720000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R124720000W
Radiall
RF Connector Adapter, SMA-SMA, Panel Mount, Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: MIL-C-39012; IEC-169-1 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |