Part Details for R125071120W by Radiall
Overview of R125071120W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125071120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125071120W-ND
|
DigiKey | SMA / STRAIGHT PLUG FULL CRIMP T Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8796 | Buy Now |
DISTI #
R125071120W
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R125071120W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7180 / $30.9060 | Buy Now |
DISTI #
501-R125071120W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG FULL CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 0 |
|
$23.7500 / $32.0600 | Order Now |