Part Details for R125091001W by Radiall
Overview of R125091001W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125091001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125091001W-ND
|
DigiKey | SMA / STRAIGHT PLUG CLAMP TYPE C Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1028 | Buy Now |
DISTI #
R125091001W
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R125091001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1940 / $33.4620 | Buy Now |
DISTI #
501-R125091001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50 S RoHS: Compliant | 0 |
|
$25.7100 / $34.7200 | Order Now |
DISTI #
R125091001W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$21.1500 / $23.5300 | Buy Now |