Part Details for R125236000 by Radiall
Overview of R125236000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125236000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9239
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Jack, Solder, 50 Ohm, Rg188, Rg316, Beryllium Copper Rohs Compliant: Yes |Radiall R125236000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $34.0400 | Buy Now |
DISTI #
2201-R125236000-ND
|
DigiKey | SMA / STRAIGHT JACK CRIMP OR SOL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1432 | Buy Now |
DISTI #
R125236000
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R125236000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$19.6000 / $29.5920 | Buy Now |
DISTI #
501-R125236000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK CRIMP OR SOLDER TYPE CABLE 2.6/50 S RoHS: Compliant | 247 |
|
$23.4400 / $33.6900 | Buy Now |
DISTI #
R125236000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R125236000
R125236000 CAD Models
R125236000 Part Data Attributes
|
R125236000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125236000
Radiall
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1, APPLICABLE CABLES: RG 174; RG 188; RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |
Alternate Parts for R125236000
This table gives cross-reference parts and alternative options found for R125236000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125236000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0303-411 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Bel Fuse | R125236000 vs 142-0303-411 |