Part Details for R125303001W by Radiall
Overview of R125303001W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125303001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125303001W-ND
|
DigiKey | SMA / STRAIGHT BULKHEAD JACK CRI Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5060 | Buy Now |
DISTI #
R125303001W
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R125303001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$20.8600 / $34.3800 | Buy Now |
DISTI #
501-R125303001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT BULKHEAD JACK CRIMP OR SOLDER TYPE - CABLE 2.6/50 S RoHS: Compliant | 25 |
|
$24.3000 / $32.8100 | Buy Now |
DISTI #
R125303001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$19.9900 / $22.2400 | Buy Now |