Part Details for R125312120 by Radiall
Overview of R125312120 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125312120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125312120-ND
|
DigiKey | SMA / STRAIGHT BULKHEAD JACK FUL Min Qty: 1 Lead time: 11 Weeks Container: Box |
94 In Stock |
|
$20.9215 / $28.2500 | Buy Now |
DISTI #
R125312120
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK FULL CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R125312120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2920 / $27.2160 | Buy Now |
DISTI #
501-R125312120
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT BULKHEAD JACK FULL CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 69 |
|
$21.4600 / $28.8200 | Buy Now |
DISTI #
R125312120
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK FULL CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R125312120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2920 / $27.2160 | Buy Now |
DISTI #
R125312120
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK FULL CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R125312120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2920 / $27.2160 | Buy Now |
DISTI #
R125312120
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$19.1400 | Buy Now |
Part Details for R125312120
R125312120 CAD Models
R125312120 Part Data Attributes
|
R125312120
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125312120
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.08 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |