Datasheets
R125322030 by: Radiall

RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Part Details for R125322030 by Radiall

Overview of R125322030 by Radiall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R125322030

Part # Distributor Description Stock Price Buy
DISTI # 2201-R125322030-ND
DigiKey SMA / STRAIGHT BULKHEAD JACK PAN Min Qty: 100 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 100 $12.1244
$12.1244 Buy Now
DISTI # R125322030
Avnet Americas Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R125322030) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 100 $14.0580
  • 200 $13.2770
  • 400 $11.9200
  • 600 $10.6350
  • 800 $9.9260
$9.9260 / $14.0580 Buy Now
DISTI # 501-R125322030
Mouser Electronics RF Connectors / Coaxial Connectors SMA / STRAIGHT BULKHEAD JACK PANEL SEAL CRIMP TYPE - CABLE 2.6/50 D RoHS: Compliant 0
  • 100 $11.9600
  • 200 $11.5200
  • 500 $11.3800
$11.3800 / $11.9600 Order Now

Part Details for R125322030

R125322030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R125322030 Part Data Attributes

R125322030 Radiall
Buy Now Datasheet
Compare Parts:
R125322030 Radiall RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RADIALL S A
Reach Compliance Code compliant
Additional Feature CAPTIVE CENTER CONTACT
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 1.08 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Mounting Type CABLE AND PANEL
Operating Frequency-Max 18 GHz
Option GENERAL PURPOSE
Panel Mount YES
Termination Type CRIMP
VSWR 1.15

R125322030 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R125322030 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R125322030 by Radiall

Select Manufacturer
Which Manufacturer of R125322030 would you like to use for your alert(s)?
  • Please alert me when R125322030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R125322030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R125322030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R125322030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R125322030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R125322030 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: