Part Details for R125325000 by Radiall
Overview of R125325000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125325000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125325000-ND
|
DigiKey | SMA / STRAIGHT BULKHEAD JACK PAN Min Qty: 1 Lead time: 11 Weeks Container: Box |
100 In Stock |
|
$17.4629 / $24.2900 | Buy Now |
DISTI #
R125325000
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK PANEL SEAL SOLDER TYPE - CABLE .141 - Bulk (Alt: R125325000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5760 / $23.4000 | Buy Now |
DISTI #
501-R125325000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT BULKHEAD JACK PANEL SEAL SOLDER TYPE - CABLE .141 RoHS: Compliant | 7 |
|
$17.9800 / $24.2900 | Buy Now |
DISTI #
R125325000
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK PANEL SEAL SOLDER TYPE - CABLE .141 - Bulk (Alt: R125325000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5760 / $23.4000 | Buy Now |
DISTI #
R125325000
|
Avnet Americas | SMA / STRAIGHT BULKHEAD JACK PANEL SEAL SOLDER TYPE - CABLE .141 - Bulk (Alt: R125325000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5760 / $23.4000 | Buy Now |
DISTI #
8591105
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 250 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$18.1575 | Buy Now |
Part Details for R125325000
R125325000 CAD Models
R125325000 Part Data Attributes
|
R125325000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125325000
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.02 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.05 |