Part Details for R125325901W by Radiall
Overview of R125325901W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125325901W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R125325901W
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R125325901W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R125325901W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRG BLKHD JACK PNL CRMP CBL .141 RoHS: Compliant | 0 |
|
$89.6300 / $96.4300 | Order Now |
DISTI #
R125325901W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |