-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125410001-ND
|
DigiKey | SMA / UNIVERSAL SQUARE FLANGE JA Min Qty: 1 Lead time: 10 Weeks Container: Box |
45 In Stock |
|
$11.5954 / $17.7700 | Buy Now |
DISTI #
R125410001
|
Avnet Americas | SMA / UNIVERSAL SQUARE FLANGE JACK RECEPTACLE FOR PIN 0.93MM - Bulk (Alt: R125410001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$13.3560 / $18.9180 | Buy Now |
DISTI #
501-R125410001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / UNIVERSAL SQUARE FLANGE JACK RECEPTACLE FOR PIN 0.93MM RoHS: Compliant | 87 |
|
$11.5900 / $17.7700 | Buy Now |
DISTI #
R125410001
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R125410001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125410001
Radiall
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.328 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |