Part Details for R125423200W by Radiall
Overview of R125423200W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125423200W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125423200W-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7916 | Buy Now |
DISTI #
R125423200W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bulk (Alt: R125423200W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2820 / $15.2820 | Buy Now |
DISTI #
501-R125423200W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - EDGE CARD. RoHS: Compliant | 4 |
|
$13.0900 / $18.0000 | Buy Now |
DISTI #
R125423200W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel - Bulk (Alt: R125423200W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2820 / $15.2820 | Buy Now |
DISTI #
R125423200W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$9.6600 / $10.7500 | Buy Now |
Part Details for R125423200W
R125423200W CAD Models
R125423200W Part Data Attributes:
|
R125423200W
Radiall
Buy Now
|
Compare Parts:
R125423200W
Radiall
|
Samacsys Manufacturer | Radiall |