Part Details for R125433000 by Radiall
Overview of R125433000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125433000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9248
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Flanged Plug, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R125433000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $47.7500 | Buy Now |
DISTI #
2201-R125433000-ND
|
DigiKey | SMA / SQUARE FLANGE PLUG RECEPTA Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1183 | Buy Now |
DISTI #
R125433000
|
Avnet Americas | SMA / SQUARE FLANGE PLUG RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R125433000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5480 / $45.6840 | Buy Now |
DISTI #
501-R125433000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / SQUARE FLANGE PLUG RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 0 |
|
$34.6100 / $35.1100 | Order Now |
DISTI #
R125433000
|
Avnet Americas | SMA / SQUARE FLANGE PLUG RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R125433000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5480 / $45.6840 | Buy Now |
DISTI #
R125433000
|
Avnet Americas | SMA / SQUARE FLANGE PLUG RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R125433000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5480 / $45.6840 | Buy Now |
DISTI #
R125433000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$32.1300 | Buy Now |
DISTI #
8591148
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.3109 / $71.4590 | Buy Now |
DISTI #
8591148
|
Farnell | RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$13.9366 | Buy Now |
Part Details for R125433000
R125433000 CAD Models
R125433000 Part Data Attributes
|
R125433000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125433000
Radiall
RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.296 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |