Part Details for R125462001W by Radiall
Overview of R125462001W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125462001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125462001W-ND
|
DigiKey | SMA F STR NWF SHO Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9304 | Buy Now |
DISTI #
R125462001W
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125462001W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$21.0140 / $36.1800 | Buy Now |
DISTI #
501-R125462001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2 HOLE FLNG JACK RECP W/SHLDR CONT RoHS: Compliant | 18 |
|
$25.5600 / $34.5100 | Buy Now |
DISTI #
71092321
|
RS | RF Connector SMA F STR NWF SHO | RADIALL R125462001W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$24.8200 / $41.3700 | Buy Now |
DISTI #
R125462001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$20.9500 / $23.3900 | Buy Now |
Part Details for R125462001W
R125462001W CAD Models
R125462001W Part Data Attributes
|
R125462001W
Radiall
Buy Now
|
Compare Parts:
R125462001W
Radiall
|
Samacsys Manufacturer | Radiall |