Part Details for R125465011 by Radiall
Overview of R125465011 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125465011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125465011-ND
|
DigiKey | SMA / 2 HOLE FLANGE JACK RECEPTA Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9134 | Buy Now |
DISTI #
R125465011
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125465011) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$20.4820 / $37.3140 | Buy Now |
DISTI #
501-R125465011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / 2 HOLE FLANGE JACK RECEPTACLE WITH EMI GASKET FOR PIN 0.5MM RoHS: Compliant | 5 |
|
$26.3600 / $35.5900 | Buy Now |
Part Details for R125465011
R125465011 CAD Models
R125465011 Part Data Attributes
|
R125465011
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125465011
Radiall
RF SMA Connector, Female, Panel Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.1 |
Alternate Parts for R125465011
This table gives cross-reference parts and alternative options found for R125465011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125465011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9952-0781-6214 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | R125465011 vs 9952-0781-6214 |
9952-0781-6294 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | R125465011 vs 9952-0781-6294 |
R125465210 | RF SMA Connector, Female, Panel Mount, Receptacle | Radiall | R125465011 vs R125465210 |
9952-0081-6214 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | R125465011 vs 9952-0081-6214 |
9952-0781-6224 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | R125465011 vs 9952-0781-6224 |
9952-0081-6294 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | R125465011 vs 9952-0081-6294 |
R125465201 | RF SMA Connector, Female, Panel Mount, Receptacle | Radiall | R125465011 vs R125465201 |
R125465211 | RF SMA Connector, Female, Panel Mount, Receptacle | Radiall | R125465011 vs R125465211 |