Part Details for R125512001W by Radiall
Overview of R125512001W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125512001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125512001W-ND
|
DigiKey | SMA F SQF SHO Min Qty: 1 Lead time: 18 Weeks Container: Box |
23 In Stock |
|
$24.2148 / $32.7000 | Buy Now |
DISTI #
R125512001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125512001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$19.8100 / $34.2720 | Buy Now |
DISTI #
501-R125512001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA SQ FLNG JACK REC W/ SHOULDER CONTACT RoHS: Compliant | 2 |
|
$24.2100 / $32.7000 | Buy Now |
DISTI #
R125512001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$19.9100 / $22.1500 | Buy Now |
Part Details for R125512001W
R125512001W CAD Models
R125512001W Part Data Attributes
|
R125512001W
Radiall
Buy Now
|
Compare Parts:
R125512001W
Radiall
|
Samacsys Manufacturer | Radiall |