Part Details for R125555500 by Radiall
Overview of R125555500 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R125555500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125555500-ND
|
DigiKey | SMA / JACK RECEPTACLE WITH CYLIN Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2190 | Buy Now |
DISTI #
R125555500
|
Avnet Americas | SMA / JACK RECEPTACLE WITH CYLINDRICAL CONTACT - Bulk (Alt: R125555500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 / $39.6000 | Buy Now |
DISTI #
501-R125555500
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / JACK RECEPTACLE WITH CYLINDRICAL CONTACT RoHS: Compliant | 0 |
|
$31.2100 / $32.2100 | Order Now |
DISTI #
R125555500
|
Avnet Americas | SMA / JACK RECEPTACLE WITH CYLINDRICAL CONTACT - Bulk (Alt: R125555500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 / $39.6000 | Buy Now |
DISTI #
R125555500
|
Avnet Americas | SMA / JACK RECEPTACLE WITH CYLINDRICAL CONTACT - Bulk (Alt: R125555500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8400 / $39.6000 | Buy Now |
Part Details for R125555500
R125555500 CAD Models
R125555500 Part Data Attributes
|
R125555500
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125555500
Radiall
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.296 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |