Part Details for R125653001W by Radiall
Overview of R125653001W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125653001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R125653001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot RA Panel Mount Gold Over Nickel - Bulk (Alt: R125653001W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R125653001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A SQ FLNG JACK RECP W/SLDR POT CONT RoHS: Compliant | 0 |
|
$47.3700 / $58.7800 | Order Now |
DISTI #
R125653001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |