Part Details for R125771000 by Radiall
Overview of R125771000 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R125771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8755
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Right Angle Adapter, Sma, Plug, Sma, Jack Rohs Compliant: Yes |Radiall R125771000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4900 / $63.5000 | Buy Now |
DISTI #
2201-R125771000-ND
|
DigiKey | SMA MF RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$39.9363 / $51.0500 | Buy Now |
DISTI #
R125771000
|
Avnet Americas | SMA / RIGHT ANGLE MALE - FEMALE ADAPTER - Bulk (Alt: R125771000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2960 / $53.5140 | Buy Now |
DISTI #
501-R125771000
|
Mouser Electronics | RF Adapters - In Series SMA / RIGHT ANGLE MALE - FEMALE ADAPTER RoHS: Compliant | 60 |
|
$40.7300 / $50.5400 | Buy Now |
DISTI #
71092322
|
RS | RF Connector SMA MF RA | RADIALL R125771000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.9900 / $52.8400 | Buy Now |
DISTI #
78405989
|
Verical | Conn SMA Adapter M/F 0Hz to 18GHz 50Ohm RA Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 5 |
|
$35.9444 / $41.3458 | Buy Now |
DISTI #
R125771000
|
Avnet Americas | SMA / RIGHT ANGLE MALE - FEMALE ADAPTER - Bulk (Alt: R125771000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2960 / $53.5140 | Buy Now |
DISTI #
R125771000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 10 |
|
RFQ |
Part Details for R125771000
R125771000 CAD Models
R125771000 Part Data Attributes:
|
R125771000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125771000
Radiall
RF Connector Adapter, SMA-SMA, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |