Part Details for R125780001 by Radiall
Overview of R125780001 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R125780001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125780001-ND
|
DigiKey | SMA / TEE FEMALE- FEMALE - MALE Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0223 | Buy Now |
DISTI #
R125780001
|
Avnet Americas | Conn SMA Adapter F/F/M 0Hz to 18GHz 50Ohm T Style Gold Over Nickel - Bulk (Alt: R125780001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1220 / $74.1780 | Buy Now |
DISTI #
501-R125780001
|
Mouser Electronics | RF Adapters - Tee SMA / TEE FEMALE- FEMALE - MALE ADAPTER RoHS: Compliant | 42 |
|
$56.4500 / $70.0600 | Buy Now |
DISTI #
R125780001
|
Avnet Americas | Conn SMA Adapter F/F/M 0Hz to 18GHz 50Ohm T Style Gold Over Nickel - Bulk (Alt: R125780001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1220 / $74.1780 | Buy Now |
DISTI #
R125780001
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R125780001
R125780001 CAD Models
R125780001 Part Data Attributes:
|
R125780001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125780001
Radiall
RF Connector Adapter, SMA-SMA-SMA, Female-Female-Male, Jack-plug-jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Radiall | |
Adapter Style | SMA-SMA-SMA | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |