Part Details for R127870001 by Radiall
Overview of R127870001 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R127870001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7576
|
Newark | Sma2.9 F/F Str Rohs Compliant: Yes |Radiall R127870001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8900 / $65.3700 | Buy Now |
DISTI #
2201-R127870001-ND
|
DigiKey | SMA 2.9 / FEMALE-FEMALE STRAIGHT Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.3960 | Buy Now |
DISTI #
R127870001
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 40GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R127870001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$47.8848 / $65.3663 | Buy Now |
DISTI #
501-R127870001
|
Mouser Electronics | RF Adapters - In Series SMA 2.9 / FEMALE-FEMALE STRAIGHT ADAPTER RoHS: Compliant | 5 |
|
$76.1200 / $94.4500 | Buy Now |
DISTI #
R127870001
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 40GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R127870001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$47.8848 / $65.3663 | Buy Now |
DISTI #
R127870001
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 5 | 0 |
|
$57.0600 / $70.3300 | Buy Now |
Part Details for R127870001
R127870001 CAD Models
R127870001 Part Data Attributes:
|
R127870001
Radiall
Buy Now
|
Compare Parts:
R127870001
Radiall
|
Samacsys Manufacturer | Radiall |