Part Details for R128360717 by Radiall
Overview of R128360717 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R128360717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R128360717-ND
|
DigiKey | BMA / RIGHT ANGLE 2 HOLE FLANGE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0126 | Buy Now |
DISTI #
R128360717
|
Avnet Americas | Conn BMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Flange Mount NPGR - Bulk (Alt: R128360717) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5620 / $87.1740 | Buy Now |
DISTI #
501-R128360717
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA / RIGHT ANGLE 2 HOLE FLANGE FLOATING JACK SOLDER TYPE - CABLE .085 RoHS: Compliant | 40 |
|
$67.0000 / $83.1500 | Buy Now |
DISTI #
R128360717
|
Avnet Americas | Conn BMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Flange Mount NPGR - Bulk (Alt: R128360717) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5620 / $87.1740 | Buy Now |
DISTI #
R128360717
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 100 | 0 |
|
$61.3000 | Buy Now |