Part Details for R128425300 by Radiall
Overview of R128425300 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R128425300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R128425300-ND
|
DigiKey | BMA / STRAIGHT MALE FOR PCB SOLD Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4989 | Buy Now |
DISTI #
R128425300
|
Avnet Americas | BMA / STRAIGHT MALE FOR PCB SOLDER LEGS - Bulk (Alt: R128425300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7940 / $26.4240 | Buy Now |
DISTI #
501-R128425300
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA / STRAIGHT MALE FOR PCB SOLDER LEGS RoHS: Compliant | 100 |
|
$20.8300 / $27.4200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
R128425300
|
Avnet Americas | BMA / STRAIGHT MALE FOR PCB SOLDER LEGS - Bulk (Alt: R128425300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7940 / $26.4240 | Buy Now |
DISTI #
R128425300
|
Avnet Americas | BMA / STRAIGHT MALE FOR PCB SOLDER LEGS - Bulk (Alt: R128425300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7940 / $26.4240 | Buy Now |
Part Details for R128425300
R128425300 CAD Models
R128425300 Part Data Attributes
|
R128425300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R128425300
Radiall
Blindmate Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.23 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 22 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |