Part Details for R128444201 by Radiall
Overview of R128444201 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R128444201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R128444201-ND
|
DigiKey | BMA / SQUARE FLANGE PLUG RECEPTA Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6156 | Buy Now |
DISTI #
R128444201
|
Avnet Americas | Conn BMA RCP 0Hz to 22GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R128444201) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9920 / $31.7520 | Buy Now |
DISTI #
501-R128444201
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA / SQUARE FLANGE PLUG RECEPTACLE WITH CYLINDRICAL CONTACT RoHS: Compliant | 20 |
|
$25.8300 / $32.9400 | Buy Now |
DISTI #
R128444201
|
Avnet Americas | Conn BMA RCP 0Hz to 22GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R128444201) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9920 / $31.7520 | Buy Now |
DISTI #
R128444201
|
Avnet Americas | Conn BMA RCP 0Hz to 22GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R128444201) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9920 / $31.7520 | Buy Now |
Part Details for R128444201
R128444201 CAD Models
R128444201 Part Data Attributes
|
R128444201
Radiall
Buy Now
Datasheet
|
Compare Parts:
R128444201
Radiall
Blindmate Connector, Male, Panel Mount, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 22 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |