-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4851
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube |Recom Power R12P05D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $19.9400 | Buy Now |
DISTI #
1486-R12P05D-CHP
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 26 Weeks Container: Tube, Tube |
25 In Stock |
|
$10.5124 / $14.0200 | Buy Now |
DISTI #
919-R12P05D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-5Vout RoHS: Compliant | 0 |
|
$12.8400 / $16.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.9300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 12VDC (+/-) 10% - Output: (+/-) 5VDC - -40°C to +85°C RoHS: Compliant | 0 |
|
$11.1800 / $14.8000 | Buy Now |
DISTI #
R12P05D
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$12.2500 / $14.3200 | RFQ |
DISTI #
000000000006047924
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-5Vout Min Qty: 1 | 0 |
|
$11.1800 / $12.6800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-5VDC 100mA SIP7 | 0 |
|
$13.9567 / $14.9337 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P05D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P05D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
This table gives cross-reference parts and alternative options found for R12P05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEM1-S12-D5-S | 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D vs PEM1-S12-D5-S |
R12P05D/X2/R8 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | RECOM Power Inc | R12P05D vs R12P05D/X2/R8 |
VDSD1-S12-DI5-SIP | 5/5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D vs VDSD1-S12-DI5-SIP |
R12P05D/R6.4/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P05D vs R12P05D/R6.4/P/X2 |
TMV1205DHI | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, 5200 VDC I/O-isolation, encapsulated, SIP-7 package | Traco Power | R12P05D vs TMV1205DHI |
PDS1-S12-D5-M | 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D vs PDS1-S12-D5-M |