Filter Your Search
1 - 10 of 18 results
|
R12P05D
RECOM Power Inc
|
$14.8216 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | CB, CSA, EN, IEC, UL | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
R12P05D/P
RECOM Power Inc
|
$17.0916 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | CB, CSA, EN, IEC, UL | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | MODULE | SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power | ||||
|
R12P05D/R6.4
RECOM Power Inc
|
$21.0124 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||||
|
R12P05D/P/R8
RECOM Power Inc
|
$25.5377 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
R12P05D/P/R6.4
RECOM Power Inc
|
$27.6307 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
R12P05D/R8
RECOM Power Inc
|
$27.7579 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||||
|
R12P05D/X2/R8
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SMA, | compliant | EAR99 | 2020-04-28 | ||||||||||||
|
R12P05D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | |||||||||
|
R12P05D/P/X2/R6.4
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | |||||||||
|
R12P05D/X2
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 |