Part Details for R141 304 000 by Radiall
Overview of R141 304 000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141 304 000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R141304000
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141304000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6880 / $33.5160 | Buy Now |
DISTI #
R141304000
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141304000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6880 / $33.5160 | Buy Now |