Part Details for R141 625 000W by Radiall
Overview of R141 625 000W by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141 625 000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R141625000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141625000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6380 / $135.8280 | Buy Now |
DISTI #
R141625000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141625000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6380 / $135.8280 | Buy Now |