Part Details for R141007000 by Radiall
Overview of R141007000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7902
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R141007000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$8.0200 / $11.7600 | Buy Now |
DISTI #
2201-R141007000-ND
|
DigiKey | BNC / STRAIGHT PLUG CLAMP TYPE C Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2162 | Buy Now |
DISTI #
R141007000
|
Avnet Americas | BNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S - Bulk (Alt: R141007000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5460 / $10.7100 | Buy Now |
DISTI #
501-R141007000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S RoHS: Compliant | 175 |
|
$9.1100 / $13.2200 | Buy Now |
DISTI #
R141007000
|
Avnet Americas | BNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S - Bulk (Alt: R141007000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5460 / $10.7100 | Buy Now |
DISTI #
R141007000
|
Avnet Americas | BNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S - Bulk (Alt: R141007000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5460 / $10.7100 | Buy Now |
DISTI #
4194949
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 365 |
|
$9.5815 / $14.4346 | Buy Now |
DISTI #
4194949
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 365 |
|
$5.8889 / $9.4723 | Buy Now |
Part Details for R141007000
R141007000 CAD Models
R141007000 Part Data Attributes
|
R141007000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141007000
Radiall
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC-169-8 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.3 |