Part Details for R141254000 by Radiall
Overview of R141254000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141254000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7911
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R141254000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $20.0000 | Buy Now |
DISTI #
2201-R141254000-ND
|
DigiKey | BNC / STRAIGHT SQUARE FLANGE JAC Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2518 | Buy Now |
DISTI #
R141254000
|
Avnet Americas | BNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 2.6/50+75 - Bulk (Alt: R141254000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$14.7280 / $20.8980 | Buy Now |
DISTI #
501-R141254000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 4 |
|
$15.6400 / $21.6900 | Buy Now |
DISTI #
R141254000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.9100 | Buy Now |
Part Details for R141254000
R141254000 CAD Models
R141254000 Part Data Attributes
|
R141254000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141254000
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316; CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |