There are no models available for this part yet.
Overview of R141332161W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R141332161W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R141332161W-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7076 | Buy Now | |
DISTI #
R141332161W
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R141332161W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$12.4600 / $21.5100 | Buy Now | |
DISTI #
501-R141332161W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK PANEL SEAL R. MOUNT CRIMP TYPE - CABLE 5/50 S -P100 RoHS: Compliant | 0 |
|
$16.5300 / $22.3100 | Order Now | |
DISTI #
R141332161W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$13.5800 / $15.1300 | Buy Now |
CAD Models for R141332161W by Radiall
Part Data Attributes for R141332161W by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: MIL-C-39012; IEC-169-8
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
1.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP
|
VSWR
|
1.14
|