Part Details for R141407000W by Radiall
Overview of R141407000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141407000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141407000W-ND
|
DigiKey | BNC / SQUARE FLANGE JACK RECEPTA Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9806 | Buy Now |
DISTI #
R141407000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R141407000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $11.8620 | Buy Now |
DISTI #
501-R141407000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 98 |
|
$10.6800 / $14.6300 | Buy Now |
DISTI #
R141407000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R141407000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $11.8620 | Buy Now |
DISTI #
R141407000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R141407000W
R141407000W CAD Models
R141407000W Part Data Attributes:
|
R141407000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141407000W
Radiall
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.689 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.689 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |