Part Details for R141554000 by Radiall
Overview of R141554000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141554000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7921
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R141554000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.9200 / $10.1400 | Buy Now |
DISTI #
2201-R141554000-ND
|
DigiKey | BNC / BULKHEAD JACK RECEPTACLE F Min Qty: 1 Lead time: 11 Weeks Container: Box |
95 In Stock |
|
$4.5649 / $7.8300 | Buy Now |
DISTI #
R141554000
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141554000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.2780 / $7.4160 | Buy Now |
DISTI #
501-R141554000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / BULKHEAD JACK RECEPTACLE FRONT MOUNTING WITH SOLDER POT CONTACT RoHS: Compliant | 68 |
|
$5.7600 / $9.6800 | Buy Now |
DISTI #
R141554000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2800 | Buy Now |
Part Details for R141554000
R141554000 CAD Models
R141554000 Part Data Attributes
|
R141554000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141554000
Radiall
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.22 |