Part Details for R141574000 by Radiall
Overview of R141574000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141574000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7926
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R141574000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$13.6100 / $19.9500 | Buy Now |
DISTI #
2201-R141574000-ND
|
DigiKey | BNC / INSULATED BULKHEAD JACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
233 In Stock |
|
$9.4500 / $11.2700 | Buy Now |
DISTI #
R141574000
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141574000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6180 / $13.6080 | Buy Now |
DISTI #
501-R141574000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC/INSULATED BULKHEAD JACK RECEPTACLE FR. MOUNT. WITH SOLDER POT CONTACT + TAG RoHS: Compliant | 92 |
|
$10.5800 / $15.8800 | Buy Now |
Part Details for R141574000
R141574000 CAD Models
R141574000 Part Data Attributes:
|
R141574000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141574000
Radiall
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Samacsys Modified On | 2019-12-12 03:35:15 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.22 |