-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7927
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R141574161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1168 |
|
$5.3400 / $8.1700 | Buy Now |
DISTI #
2201-R141574161-ND
|
DigiKey | BNC / INSULATED BULKHEAD JACK Min Qty: 1 Lead time: 8 Weeks Container: Box |
297 In Stock |
|
$6.6002 / $11.0800 | Buy Now |
DISTI #
R141574161
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: R141574161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0760 / $8.5860 | Buy Now |
DISTI #
501-R141574161
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC/INSULATED BULKHEAD JACK RECEPTACLE FR. MOUNT. WITH SOLD. POT CONT.+TAG-P100 RoHS: Compliant | 310 |
|
$6.1800 / $10.9200 | Buy Now |
DISTI #
78970698
|
Verical | Conn BNC 0Hz to 1.5GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 420 |
|
$5.4003 / $8.7613 | Buy Now |
DISTI #
R141574161
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R141574161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141574161
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |