Part Details for R141605000 by Radiall
Overview of R141605000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7929
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R141605000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 862 |
|
$6.7200 / $9.8500 | Buy Now |
DISTI #
2201-R141605000-ND
|
DigiKey | BNC / BULKHEAD JACK RECEPTACLE F Min Qty: 1 Lead time: 10 Weeks Container: Box |
1154 In Stock |
|
$7.3125 / $9.1400 | Buy Now |
DISTI #
R141605000
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141605000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4760 / $10.5300 | Buy Now |
DISTI #
501-R141605000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC/BULKHEAD JACK RECEP FRONT MT.ING COMBINATION SEAL WITH SOLDER POT CONTACT RoHS: Compliant | 196 |
|
$7.8500 / $13.0000 | Buy Now |
DISTI #
R141605000
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141605000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4760 / $10.5300 | Buy Now |
DISTI #
R141605000
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: R141605000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4760 / $10.5300 | Buy Now |
DISTI #
4195218
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 862 |
|
$10.2241 / $12.6333 | Buy Now |
DISTI #
4195218
|
Farnell | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 862 |
|
$6.7313 / $9.2634 | Buy Now |
Part Details for R141605000
R141605000 CAD Models
R141605000 Part Data Attributes
|
R141605000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141605000
Radiall
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.22 |