Part Details for R141605000W by Radiall
Overview of R141605000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141605000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141605000W-ND
|
DigiKey | BNC F BHD E SEAL UG 657AU Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
597 In Stock |
|
$9.9270 / $16.4200 | Buy Now |
DISTI #
R141605000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R141605000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $13.3020 | Buy Now |
DISTI #
501-R141605000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC/BULKHEAD JACK RECEP FRONT MT.ING COMBINATION SEAL WITH SOLDER POT CONTACT RoHS: Compliant | 271 |
|
$10.8200 / $16.4100 | Buy Now |
DISTI #
R141605000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R141605000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $13.3020 | Buy Now |
DISTI #
R141605000W
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R141605000W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $13.3020 | Buy Now |
Part Details for R141605000W
R141605000W CAD Models
R141605000W Part Data Attributes
|
R141605000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141605000W
Radiall
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.831 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.115 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |