Part Details for R142.331.011 by Radiall
Overview of R142.331.011 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142.331.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142331011
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount Silver Over Copper - Bulk (Alt: R142331011) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8260 / $20.9880 | Buy Now |
DISTI #
R142331011
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount Silver Over Copper - Bulk (Alt: R142331011) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8260 / $20.9880 | Buy Now |
Part Details for R142.331.011
R142.331.011 CAD Models
R142.331.011 Part Data Attributes:
|
R142.331.011
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142.331.011
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | APPLICABLE CABLES: RG-179; RG-187 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |