Part Details for R142.676.700 by Radiall
Overview of R142.676.700 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR14206XMKE/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
LMR14206XMK/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
5962R1422801VXC | Texas Instruments | Radiation Hardened 3Amp Sink/Source DDR Termination Regulator w/ Built-in VREF 16-CFP -55 to 125 |
Price & Stock for R142.676.700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142676700
|
Avnet Americas | Conn BNC RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole NPGR - Bulk (Alt: R142676700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$13.6640 / $21.2940 | Buy Now |
Part Details for R142.676.700
R142.676.700 CAD Models
R142.676.700 Part Data Attributes
|
R142.676.700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142.676.700
Radiall
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Body Depth | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Durability | 1000 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |