Part Details for R142076000 by Radiall
Overview of R142076000 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142076000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8603
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 75 Ohm, Rg179, Rg187, Brass Rohs Compliant: Yes |Radiall R142076000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1031 |
|
$5.1600 / $7.5700 | Buy Now |
DISTI #
28AC1929
|
Newark | Bnc75 M Str Cr 2.6/75 C100 Rohs Compliant: Yes |Radiall R142076000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.8700 | Buy Now |
DISTI #
2201-R142076000-ND
|
DigiKey | BNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 1 Lead time: 16 Weeks Container: Box |
592 In Stock |
|
$6.4480 / $10.8300 | Buy Now |
DISTI #
R142076000
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R142076000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 28 |
|
$5.3480 / $8.3880 | Buy Now |
DISTI #
501-R142076000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/75 S RoHS: Compliant | 175 |
|
$6.4400 / $10.8300 | Buy Now |
DISTI #
R142076000
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R142076000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 28 |
|
$5.3480 / $8.3880 | Buy Now |
DISTI #
R142076000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9000 | Buy Now |
DISTI #
4195371
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 1031 |
|
$9.5150 / $10.5673 | Buy Now |
DISTI #
4195371
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1031 |
|
$5.8991 / $9.6644 | Buy Now |
Part Details for R142076000
R142076000 CAD Models
R142076000 Part Data Attributes:
|
R142076000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142076000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 179, VSWR MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for R142076000
This table gives cross-reference parts and alternative options found for R142076000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142076000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R142.076.000 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R142076000 vs R142.076.000 |