There are no models available for this part yet.
Overview of R142077722W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R142077722W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R142077722W-ND
|
DigiKey | BNC 75 HDTV / STRAIGHT PLUG CRIM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5264 | Buy Now | |
DISTI #
R142077722W
|
Avnet Americas | BNC 75 HDTV / STRAIGHT PLUG CRIMP TYPE CABLE 0.8/3.7 - Bulk (Alt: R142077722W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$5.5160 / $9.4320 | Buy Now | |
DISTI #
501-R142077722W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC 75 HDTV / STRAIGHT PLUG CRIMP TYPE CABLE 0.8/3.7 RoHS: Compliant | 0 |
|
$7.0300 / $11.6300 | Order Now | |
DISTI #
R142077722W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$6.6300 | Buy Now |
CAD Models for R142077722W by Radiall
Part Data Attributes for R142077722W by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
Radiall
|
Body Depth
|
0.58 inch
|
Body Diameter
|
0.563 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Durability
|
1000 Cycles
|
Insertion Loss
|
0.1 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Material
|
BRASS
|
Terminal Length
|
0.47 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.05
|