Part Details for R142085161 by Radiall
Overview of R142085161 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142085161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7944
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 75 Ohm, Rg59, Brass Rohs Compliant: Yes |Radiall R142085161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 717 |
|
$4.0600 / $5.9500 | Buy Now |
DISTI #
2201-R142085161-ND
|
DigiKey | BNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5438 | Buy Now |
DISTI #
R142085161
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 6/75+93 - Bulk (Alt: R142085161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$4.3960 / $6.1380 | Buy Now |
DISTI #
501-R142085161
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 6/75+93 RoHS: Compliant | 98 |
|
$4.9000 / $8.2500 | Buy Now |
|
Quest Components | 496 |
|
$7.8450 / $11.7675 | Buy Now |
Part Details for R142085161
R142085161 CAD Models
R142085161 Part Data Attributes
|
R142085161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142085161
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for R142085161
This table gives cross-reference parts and alternative options found for R142085161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142085161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R142.085.161 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R142085161 vs R142.085.161 |