Part Details for R142154000W by Radiall
Overview of R142154000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142154000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142154000W-ND
|
DigiKey | BNC / RIGHT ANGLE PLUG CLAMP TYP Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9136 | Buy Now |
DISTI #
R142154000W
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm RA Cable Mount Gold - Bulk (Alt: R142154000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7300 / $28.9080 | Buy Now |
DISTI #
501-R142154000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2.6/75 S RoHS: Compliant | 11 |
|
$22.5400 / $29.9900 | Buy Now |
DISTI #
R142154000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |