Part Details for R142184000 by Radiall
Overview of R142184000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142184000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142184000-ND
|
DigiKey | BNC / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3622 | Buy Now |
DISTI #
R142184000
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold - Bulk (Alt: R142184000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$12.0400 / $17.0640 | Buy Now |
DISTI #
501-R142184000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 6/75+93 RoHS: Compliant | 100 |
|
$13.4300 / $20.1000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 9 |
|
$19.4000 / $21.8250 | Buy Now | |
|
Quest Components | 1 |
|
$14.4900 | Buy Now | |
DISTI #
R142184000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.0000 | Buy Now |
Part Details for R142184000
R142184000 CAD Models
R142184000 Part Data Attributes
|
R142184000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142184000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 59, RG 62, CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.35 |
Alternate Parts for R142184000
This table gives cross-reference parts and alternative options found for R142184000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142184000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R142.184.000 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Radiall | R142184000 vs R142.184.000 |