Part Details for R142184000W by Radiall
Overview of R142184000W by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142184000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142184000W-ND
|
DigiKey | BNC / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9464 | Buy Now |
DISTI #
R142184000W
|
Avnet Americas | Conn BNC PL 0Hz to 1GHz 75Ohm Crimp RA Cable Mount Gold - Bulk (Alt: R142184000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$13.8600 / $24.0840 | Buy Now |
DISTI #
501-R142184000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 6/75+93 RoHS: Compliant | 40 |
|
$18.7700 / $24.9900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$11.8283 | Buy Now | |
DISTI #
R142184000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$15.1300 / $16.9400 | Buy Now |
Part Details for R142184000W
R142184000W CAD Models
R142184000W Part Data Attributes
|
R142184000W
Radiall
Buy Now
|
Compare Parts:
R142184000W
Radiall
|
Samacsys Manufacturer | Radiall |