Part Details for R142500740 by Radiall
Overview of R142500740 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142500740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142500740-ND
|
DigiKey | BNC 75 HDTV / STRAIGHT JACK RECE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1804 In Stock |
|
$3.4388 / $6.2100 | Buy Now |
DISTI #
R142500740
|
Avnet Americas | BNC 75 HDTV / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R142500740) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4440 / $4.5540 | Buy Now |
DISTI #
501-R142500740
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC 75 HDTV / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 117 |
|
$3.5900 / $6.1700 | Buy Now |
DISTI #
36462361
|
Verical | STRAIGHT JACK RECEPTACLE FOR PCB Min Qty: 22 Package Multiple: 1 | Americas - 40 |
|
$2.3500 | Buy Now |
DISTI #
R142500740
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 40 |
|
RFQ |
Part Details for R142500740
R142500740 CAD Models
R142500740 Part Data Attributes
|
R142500740
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142500740
Radiall
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body Depth | 0.53 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |