Part Details for R142720000 by Radiall
Overview of R142720000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8615
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, Bnc, Jack, Bnc, Jack Rohs Compliant: Yes |Radiall R142720000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$11.8700 / $14.4800 | Buy Now |
DISTI #
2201-R142720000-ND
|
DigiKey | BNC / BULKHEAD FEMALE-FEMALE ADA Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6048 | Buy Now |
DISTI #
R142720000
|
Avnet Americas | BNC / BULKHEAD FEMALE-FEMALE ADAPTER - Bulk (Alt: R142720000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$10.6260 / $14.9760 | Buy Now |
DISTI #
501-R142720000
|
Mouser Electronics | RF Adapters - In Series BNC / BULKHEAD FEMALE-FEMALE ADAPTER RoHS: Compliant | 39 |
|
$11.7500 / $17.6500 | Buy Now |
DISTI #
R142720000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$10.5300 | Buy Now |
Part Details for R142720000
R142720000 CAD Models
R142720000 Part Data Attributes
|
R142720000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142720000
Radiall
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-BNC | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |